Parametric results for: CR1210-2W-5R10FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr12102w5r10ft
Select parts from the table below to compare.
Compare
Compare
CR1210-2W-5R10FT
VENKEL LTD
Check for Price Yes Active 5.1 Ω 1 % 2 W 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel