Parametric results for: CR1210-2W-4530FPT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr12102w4530fpt
Select parts from the table below to compare.
Compare
Compare
CR1210-2W-4530FPT
VENKEL LTD
Check for Price Yes Active 453 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch PALLADIUM SILVER WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD SMT, 1210 compliant EAR99 8533.21.00.30