Parametric results for: CR1210-2W-1001FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr12102w1001ft
Select parts from the table below to compare.
Compare
Compare
CR1210-2W-1001FT-13
VENKEL LTD
Check for Price Yes Active 1 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD compliant EAR99
CR1210-2W-1001FT
VENKEL LTD
Check for Price Yes Yes Active 1 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD compliant EAR99 SMT, 1210 8533.21.00.30 Venkel