Filter Your Search
1 - 4 of 4 results
|
LCR1210-111JT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 110 mΩ | 5 % | 660 mW | 1210 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LCR(1206-2512) | 500 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | unknown | EAR99 | ||||||||||
|
WCR1210111-J-P-LT
TT Electronics Resistors
|
Check for Price | Obsolete | 110 Ω | 5 % | 250 W | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 610 µm | 3.2 mm | 2.59 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
WCR1210111JELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR1210(J) | YES | 200 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 610 µm | 3.2 mm | 2.59 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||
|
WCR1210-111-J-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 5 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 200 V | e0 | RECTANGULAR PACKAGE | TAPE, PLASTIC | TIN LEAD | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | compliant | CHIP |