Filter Your Search
1 - 3 of 3 results
|
CR1206TT100V61.9K+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 61.9 kΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 550 µm | 3.1 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||
|
CR1206TT100V6.19K+/-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Yes | Active | 6.19 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | ||
|
CR1206TT100V619K+/-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Yes | Active | 619 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 |