Filter Your Search
1 - 1 of 1 results
|
CR1206M3600B-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 360 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 85 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |