Parametric results for: CR1206FX47R5E under Ruthenium Oxide Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: cr1206fx47r5e
Select parts from the table below to compare.
Compare
Compare
CR1206-FX-47R5E
Bourns Inc
Check for Price No Obsolete 47.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR RUTHENIUM OXIDE CR1206 70 °C CR1206(F TOL) YES 200 V e0 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 600 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 unknown EAR99 8533.21.00.30
CR1206-FX-47R5ELF
Bourns Inc
Check for Price Yes Yes Active 47.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns