Parametric results for: CR1206F47R50G under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr1206f47r50g
Select parts from the table below to compare.
Compare
Compare
CR1206F47R50G
LIZ Electronics (Kunshan) Co., Ltd
Check for Price Yes Contact Manufacturer 7.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT -200,400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm LIZ ELECTRONICS (KUNSHAN) CO LTD CHIP unknown