Parametric results for: CR1206F-34R8JICECC40401-0... under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr1206f34r8jicecc40401008
Select parts from the table below to compare.
Compare
Compare
CR1206F-34R8JICECC40401-008
TT Electronics Welwyn Components
Check for Price Active 34.8 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
CR1206F-34R8JICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 34.8 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant