Parametric results for: CR1206-FX-3902EPF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr1206fx3902epf
Select parts from the table below to compare.
Compare
Compare
CR1206-FX-3902EPF
Bourns Inc
Check for Price Yes Active 39 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm BOURNS INC CHIP compliant