Filter Your Search
1 - 2 of 2 results
|
CR1206-8W-1655FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.5 MΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
CR1206-8W-1655FT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.5 MΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |