Parametric results for: CR1206-8W-1500FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr12068w1500ft
Select parts from the table below to compare.
Compare
Compare
CR1206-8W-1500FT-13
VENKEL LTD
Check for Price Yes Yes Active 150 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30
CR1206-8W-1500FT
VENKEL LTD
Check for Price Yes Yes Active 150 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel