Parametric results for: CR1206-4W-73R2DT-13 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr12064w73r2dt13
Select parts from the table below to compare.
Compare
Compare
CR1206-4W-73R2DT-13
VENKEL LTD
Check for Price Yes Active 73.2 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD compliant EAR99