Filter Your Search
1 - 1 of 1 results
|
CR1206-4W-3093DPT
VENKEL LTD
|
Check for Price | Yes | Active | 309 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Palladium/Silver (Pd/Ag) | WRAPAROUND | 560 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | 8533.21.00.30 |