Filter Your Search
1 - 2 of 2 results
|
CR1206-4W-2674FSNT
VENKEL LTD
|
Check for Price Buy | Yes | Obsolete | 2.67 MΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR1206-4W(F TOL) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 1.6 mm | VENKEL LTD | not_compliant | EAR99 | ||
|
CR1206-4W-2674FSNT-13
VENKEL LTD
|
Check for Price Buy | Yes | Obsolete | 2.67 MΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR1206-4W(F TOL) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 1.6 mm | VENKEL LTD | not_compliant | EAR99 |