Parametric results for: CR1206-4W-1580FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cr12064w1580ft
Select parts from the table below to compare.
Compare
Compare
CR1206-4W-1580FT-13
VENKEL LTD
Check for Price Yes Active 158 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD compliant EAR99
CR1206-4W-1580FT
VENKEL LTD
Check for Price Yes Yes Active 158 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD compliant EAR99 CHIP 8533.21.00.30 Venkel
HVCR1206-4W-1580FT
VENKEL LTD
Check for Price Yes Yes Active 158 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm VENKEL LTD compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30