Filter Your Search
1 - 1 of 1 results
|
CR12010T0050JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 % | 30 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | ONE SURFACE | 1.016 mm | 5.08 mm | 2.54 mm | AMERICAN TECHNICAL CERAMICS CORP | SMT, 2010 | compliant | EAR99 | 8533.29.00.00 |