Filter Your Search
1 - 1 of 1 results
|
CR1102H7.0F100
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | KEYPAD | 1X1 | .05A@50VDC | 250VRMS V | 100 MΩ | 1.47 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON66 | 250 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | NYLON66 | POLYESTER | BULK | 2 | NO | SILVER | BRASS | SOLDER | 6.2 mm | 7 mm | 6.2 mm | 0.35 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch |