Parametric results for: CR10C-12 under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cr10c12
Select parts from the table below to compare.
Compare
Part Number
CR10C-12
Mitsubishi Electric
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
On-state Current-Max
Leakage Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Reverse Voltage
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 10 kA 3 mA 30 mA 600 V 15.7 A SCR 20 V/us 2.5 V 200 A 600 V O-MUPM-D2 Not Qualified 125 °C -30 °C 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER MITSUBISHI ELECTRIC CORP POST/STUD MOUNT, O-MUPM-D2 unknown EAR99 8541.30.00.80
Compare
CR10C-12
Mitsubishi Electric
Check for Price Obsolete 10 kA 3 mA 30 mA 600 V 15.7 A SCR 20 V/us 2.5 V 200 A 600 V O-MUPM-D2 Not Qualified 125 °C -30 °C 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER MITSUBISHI ELECTRIC CORP POST/STUD MOUNT, O-MUPM-D2 unknown EAR99 8541.30.00.80