Parametric results for: CR108202F under Fixed Resistors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: cr108202f
Select parts from the table below to compare.
Compare
Compare
CR108202FC
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Obsolete 82 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 50 V 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
CR10-8202FK
ASJ Holdings Limited
Check for Price Yes Active 82 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm ASJ PTE LTD SMT, 0402 unknown EAR99 8533.21.00.30
CR10-8202F-D
Kyocera AVX Components
Check for Price Obsolete 82 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 125 °C -55 °C Rectangular 2 TR, Punched Paper, 10 Inch WRAPAROUND 500 µm 1.6 mm 800 µm AVX CORP unknown EAR99
CR10-8202-FK-E
ASJ Holdings Limited
Check for Price Yes Active 82 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm ASJ PTE LTD compliant EAR99 8533.21.00.30
CR10-8202-FY
ASJ Holdings Limited
Check for Price Yes Active 82 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm ASJ PTE LTD CHIP compliant
CR108202F-13
MERITEK Electronics Corporation
Check for Price Yes Active 82 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR108202F
MERITEK Electronics Corporation
Check for Price Yes Active 82 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR10-8202-FK
ASJ Holdings Limited
Check for Price Yes Active 82 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30