Filter Your Search
1 - 2 of 2 results
|
CR102J3RS115QF8
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | RED LAMP | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
CR102J3RS115QF8
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ILLUMINATED ROCKER | ROHS COMPL, RED ILLUMINATED | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | RED | MATTE | POLYCARBONATE | COPPER ALLOY | SILVER | NYLON | RED LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |