Filter Your Search
1 - 2 of 2 results
|
CR10-2430DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 243 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHP | unknown | EAR99 | 8533.21.00.30 | |||
|
CR102430DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 243 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |