Parametric results for: CR101J21S115QF under Rocker Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cr101j21s115qf
Select parts from the table below to compare.
Compare
Compare
CR101J21S115QF
ITT Interconnect Solutions
Check for Price Yes Transferred 10000 Cycle(s) SPDT LATCHED ROCKER SWITCH TWO TONE ROCKER 16A@125VAC 16 A 125 V e4 -20 °C 85 °C PANEL MOUNT IP65 NO Silver (Ag) QUICK CONNECT 14.5 mm 19.8 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
CR101J21S115QF
C&K
Check for Price Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH TWO TONE ROCKER 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT WHITE MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.217 inch 14.5 mm 23 mm 0.319 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65