Parametric results for: CR1012R1F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: cr1012r1f
Select parts from the table below to compare.
Compare
Compare
CR10-12R1F-K
Kyocera AVX Components
Check for Price Yes Obsolete 12.1 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C YES 50 V e0 -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND AVX CORP CHIP unknown EAR99 8533.21.00.30
CR1012R1FV
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 12.1 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm HOKURIKU ELECTRIC INDUSTRY CO LTD SMT, 0402 unknown EAR99 8533.21.00.30
CR1012R1FB
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 12.1 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 BULK WRAPAROUND 350 µm 1 mm 500 µm HOKURIKU ELECTRIC INDUSTRY CO LTD SMT, 0402 unknown EAR99 8533.21.00.30
CR10-12R1F-D
Kyocera AVX Components
Check for Price Yes Obsolete 12.1 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR10(F TOL) YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 10 INCH WRAPAROUND 500 µm 1.6 mm 800 µm AVX CORP CHIP unknown EAR99 8533.21.00.30
CR1012R1FC
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Obsolete 12.1 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR 70 °C YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 350 µm 1 mm 500 µm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
CR10-12R1-FN
ASJ Holdings Limited
Check for Price Yes Active 12.1 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30
CR10-12R1F-H
Kyocera AVX Components
Check for Price Obsolete 12.1 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C YES 50 V e0 -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN LEAD WRAPAROUND AVX CORP CHIP unknown EAR99 8533.21.00.30
CR10-12R1-FK-E
ASJ Holdings Limited
Check for Price Yes Active 12.1 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm ASJ PTE LTD compliant
CR1012R1F
MERITEK Electronics Corporation
Check for Price Yes Yes Active 12.1 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR10-12R1F-T
Kyocera AVX Components
Check for Price Yes Obsolete 12.1 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR10(F TOL) YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 500 µm 1.6 mm 800 µm AVX CORP CHIP unknown EAR99 8533.21.00.30