Filter Your Search
1 - 10 of 110 results
|
MCR100-8AB(SOT-89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 800 A | 100 µA | 10 mA | 21 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MCR100-8-AB-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 21 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8B(TO-92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 100 µA | 10 mA | 105 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | NO | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MCR100-8-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 80 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8-AC-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||
|
DCR1008SF35
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.1 V | 770 kA | 600 mA | 200 mA | 3.5 kV | SCR | 500 µs | 1000 V/us | 3.5 V | 12 kA | 125 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||
|
MCR100-8C(SOT-89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 800 A | 100 µA | 10 mA | 200 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MCR100-8-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 10 µA | 600 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||||||||
|
MCR100-8-AA-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 16 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||
|
DCR1008SF36
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 1.1 V | 770 kA | 600 mA | 200 mA | 3.6 kV | SCR | 500 µs | 1000 V/us | 3.5 V | 12 kA | 125 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | , | 4 |