Filter Your Search
1 - 4 of 4 results
|
CR10-61R9FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR1061R9FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 61.9 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0402 | unknown | ||||||||||||
|
CR10-61R9FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 61.9 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0402 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CR1061R9FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 61.9 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |