Filter Your Search
1 - 1 of 1 results
|
CR10-1242FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 12.4 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | 0.57 | 4.54 | 2.5877999999999997 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-06-14 | 100 | YES | 108-88-3, 1333-86-4, 7439-92-1, 7440-02-0 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] |