Filter Your Search
1 - 10 of 26 results
|
CR10-2210FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 221 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CR10-2210FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
CR102210JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102210JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102210DC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 221 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
CR102210GB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 2 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102210DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR102210GE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 2 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102210JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 221 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102210GC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 221 Ω | 2 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 |