Filter Your Search
1 - 2 of 2 results
|
CR084303F
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 430 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CR084303F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 430 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |