Parametric results for: CR0805F-590RCI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: cr0805f590rci
Select parts from the table below to compare.
Compare
Compare
CR0805F-590RCI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 590 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
PCR0805F-590RCIPB
TT Electronics Resistors
Check for Price No Obsolete 590 Ω 0.25 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V 155 °C -55 °C Chip 2 TR WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC compliant EAR99
CR0805F-590RCICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 590 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 CECC40401-008 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant
CR0805F-590RCICECC40401-004
TT Electronics Resistors
Check for Price Yes Active 590 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 CECC40401-004 125 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
CR0805F-590RCICECC40401-003
TT Electronics Resistors
Check for Price Yes Active 590 Ω 0.25 % 63 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PCR0805F-590RCI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 590 Ω 0.25 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
CR0805F-590RCICECC40401-008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 590 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 CECC40401-008 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
CR0805F-590RCI
TT Electronics Resistors
Check for Price Yes Active 590 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant
PCR0805F-590RCI
TT Electronics Resistors
Check for Price Yes Active 590 Ω 0.25 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant
CR0805F-590RCICECC40401-003
TT Electronics Welwyn Components
Check for Price Yes Yes Active 590 Ω 0.25 % 63 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30