Filter Your Search
1 - 1 of 1 results
|
CR0805-8W-4644DPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 4.64 MΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Palladium/Silver (Pd/Ag) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 |