Filter Your Search
1 - 3 of 3 results
|
CR0805-8W-102JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
CR0805-8W-102JT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
HVCR0805-8W-102JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |