Filter Your Search
1 - 10 of 15 results
|
CR0805-8W-1004FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(FTOL) | CR0805-8W(F TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
CR0805-8W-1004DSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(D TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||
|
CR0805-8W-1004FPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | PALLADIUM SILVER | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | CHIP, HALOGEN FREE | 8533.21.00.30 | ||||||
|
CR0805-8W-1004DPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 1 MΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Palladium/Silver (Pd/Ag) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | CHIP, HALOGEN FREE | 8533.21.00.30 | ||||||
|
CR0805-8W-1004DSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(D TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||
|
CR0805-8W-1004FB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(D,F TOL) | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||
|
CR0805-8W-1004DB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(D,F TOL) | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||
|
CR0805-8W-1004FT
VENKEL LTD
|
Check for Price | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel | |||||
|
CR0805-8W-1004FPB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-8W(D,FTOL) | CR0805-8W(D,F TOL) | 150 V | e4 | 175 °C | -55 °C | Chip | 2 | Bulk | Palladium/Silver (Pd/Ag) | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
HVCR0805-8W-1004FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | SMT, 0805 | 8533.21.00.30 | Venkel |