Filter Your Search
1 - 2 of 2 results
|
CR0805-10W-7502FSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 75 kΩ | 1 % | 100 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-10W(F TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | unknown | EAR99 | |||
|
CR0805-10W-7502FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 75 kΩ | 1 % | 100 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0805-10W(FTOL) | CR0805-10W(F TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 |