Parametric results for: CR0805-10W-6983FT-13 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr080510w6983ft13
Select parts from the table below to compare.
Compare
Compare
CR0805-10W-6983FT-13
VENKEL LTD
Check for Price Yes Yes Active 698 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30