Filter Your Search
1 - 2 of 2 results
|
CR0603F-422RJPB
TT Electronics Resistors
|
Check for Price | No | Active | 422 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR0603F-422RJPBCECC40401-008
TT Electronics Resistors
|
Check for Price | No | Active | 422 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | CECC40401-008 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |