Parametric results for: CR0603-16W-2262FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr060316w2262ft
Select parts from the table below to compare.
Compare
Compare
CR0603-16W-2262FT-13
VENKEL LTD
Check for Price Yes Yes Active 22.6 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR0603-16W-2262FT
VENKEL LTD
Check for Price Yes Yes Active 22.6 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD SMT, 0603 compliant EAR99 Venkel