Filter Your Search
1 - 2 of 2 results
|
CR0603-16W-16R9FPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 16.9 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | PALLADIUM SILVER | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | compliant | EAR99 | |||||
|
CR0603-16W-16R9FPT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.9 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | PALLADIUM SILVER | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 |