Filter Your Search
1 - 2 of 2 results
|
CR0603-16W-1695FT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.9 MΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CR0603-16W-1695FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.9 MΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Venkel |