Filter Your Search
1 - 2 of 2 results
|
CR0603-10W-4221FSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.22 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0603-10W(F TOL) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | not_compliant | EAR99 | |||
|
CR0603-10W-4221FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.22 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0603-10W(FTOL) | CR0603-10W(F TOL) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | not_compliant | EAR99 |