Parametric results for: CR0603-10W-3014DT-13 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr060310w3014dt13
Select parts from the table below to compare.
Compare
Compare
CR0603-10W-3014DT-13
VENKEL LTD
Check for Price Yes Active 3.01 MΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD compliant EAR99