Filter Your Search
1 - 2 of 2 results
|
CR0402E3301BT5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | 0.1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 356 µm | 1.016 mm | 508 µm | THIN FILM TECHNOLOGY CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
CR0402E3301B-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 3.3 kΩ | 0.1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 356 µm | 1.016 mm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |