Filter Your Search
1 - 2 of 2 results
|
CR0402-16W-3300FPT
VENKEL LTD
|
Check for Price | Yes | Active | 330 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | PALLADIUM SILVER | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | compliant | EAR99 | ||
|
CR0402-16W-3300FPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 330 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | PALLADIUM SILVER | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | compliant | EAR99 |