Filter Your Search
1 - 10 of 11 results
|
CR0402-16W-272JSNT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR0402-16W(G/J TOL) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.30 | |||
|
CR0402-16W-272GT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR0402-16W-272JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||||
|
CR0402-16W-272JPT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | PALLADIUM SILVER | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||||
|
CR0402-16W-272GPT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Palladium/Silver (Pd/Ag) | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | ||||||||
|
CR0402-16W-272GSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 2.7 kΩ | 2 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0402-16W(G/J TOL) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | VENKEL LTD | not_compliant | EAR99 | ||||||||||||
|
CR0402-16W-272GPT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Palladium/Silver (Pd/Ag) | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR0402-16W-272JT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | SMT, 0402 | compliant | |||||||
|
CR0402-16W-272JPT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | PALLADIUM SILVER | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR0402-16W-272GT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 |