Filter Your Search
1 - 1 of 1 results
|
CR0402-16W-1583FSNT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 158 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR0402-16W(F TOL) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.30 |