Filter Your Search
1 - 1 of 1 results
|
CR03-750-JY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 75 Ω | 5 % | 31.2 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |