Filter Your Search
1 - 1 of 1 results
|
CR03-3481-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 3.48 kΩ | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 130 µm | 400 µm | 200 µm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |