Filter Your Search
1 - 1 of 1 results
|
CR03-000-ZK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 31.3 mW | 01005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | CURRENT RATING: 0.5A | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | ASJ PTE LTD | SMT, 01005 | unknown | EAR99 | 8533.21.00.30 |