Filter Your Search
1 - 2 of 2 results
|
CR021600D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 160 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CR021600D0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 160 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0402D | 50 V | 125 °C | -55 °C | 2 | 350 µm | 1 mm | 500 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 |