Parametric results for: CR01005-FW-9530GLF under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cr01005fw9530g
Select parts from the table below to compare.
Compare
Part Number
CR01005-FW-9530GAS
Bourns Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Active 953 Ω 1 % 30 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm BOURNS INC CHIP unknown EAR99 8533.21.00.30
Compare
CR01005-FW-9530GAS
Bourns Inc
Check for Price Active 953 Ω 1 % 30 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm BOURNS INC CHIP unknown EAR99 8533.21.00.30